tesa 53949-00004-02 Cloth Tape 50m x 50mm white flexible versatile

Image Representative of Range

tesa 53949-00004-02 Cloth Tape 50m x 50mm white flexible versatile

MPN
53949-00004-02
Brand
tesa
EAN-13
4042448883124
Order Code
07-6541
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £25.39 £21.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa 53949-00004-02 cloth tape from tesa is a high-quality fabric adhesive tape measuring 50 metres in length and 50 millimetres in width. Known for its strong adhesion and durability, it is ideal for repairs and sealing tasks. Typical applications include use as a repair tape, duct tape, and gaffer tape.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour White
Adhesive Type Natural rubber
Breakout force 85 N/10mm
Carrier Material Viscose
Dimensions (L x W x H) 50 m x 50 mm x 50 m
Height 50m
Material Natural rubber
Maximum Temperature +125°C
Series tesa® Professional
Thickness 310µm

Reviews

Be the first to submit a review

Trustpilot