tesa 56343-00501-04 Extra Power Perfect Cloth Tape white 2.75m x 38mm 3pcs

MPN
56343-00501-04
Brand
tesa
EAN-13
4063565204340
Order Code
07-6608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

tesa's 56343-00501-04 EXTRA POWER PERFECT is a high-quality cloth tape available in white, measuring 2.75 metres in length and 38 millimetres in width. This durable tape is ideal for tasks such as repairing, fixing, and bundling in various indoor and outdoor settings. Each pack contains three pieces, offering convenience for multiple projects.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 2.75m
Colour White
Breakout force 100 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W) 2.75 m x 38 mm
Misc Attribute EXTRA POWER PERFECT
Thickness 310µm

Reviews

Be the first to submit a review

Trustpilot