tesa 56348-00005-05 Extra Power Cloth Tape white 10m x 50mm weatherproof

Image Representative of Range

tesa 56348-00005-05 Extra Power Cloth Tape white 10m x 50mm weatherproof

MPN
56348-00005-05
Brand
tesa
EAN-13
4042448033109
Order Code
07-6613
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

tesa manufactures the tesa UNIVERSAL 56348-00005-05 cloth tape, known for its durability and extra power. This strong fabric tape is ideal for outdoor use and repairs, measuring 10 metres in length and 50 millimetres in width. It is suitable for various applications, including sealing, fastening, and bundling.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 10m
Colour White
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Polyethylene
Dimensions (L x W x H) 10 m x 50 mm x 10 m
Height 10m
Material Synthetic rubber
Misc Attribute UNIVERSAL
Series tesa® extra Power
Thickness 0.215mm

Reviews

Be the first to submit a review

Trustpilot