tesa 51025-00002-10 Cloth Tape 25mx19mm black Adhesive PET fabric

MPN
51025-00002-10
Brand
tesa
EAN-13
4042448890252
Order Code
07-6522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 286 in stock

The tesa 51025-00002-10 cloth tape, manufactured by tesa, measures 25 metres in length and 19 millimetres in width. This black fabric adhesive tape is suitable for a variety of applications, including repairs and bundling. It is known for its versatility and strong adhesive properties.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 25m
Colour Black
Adhesive Type Natural rubber
Breakout force 80 N/10mm
Carrier Material PET film
Dimensions (L x W x H) 25 m x 19 mm x 25 m
Discharge voltage 6300V
Height 25m
Material Rubber-based
Maximum Temperature +125°C
Min. temperature -40°C
Thickness 0.16mm

Reviews

Be the first to submit a review

Trustpilot