tesa 56359-00001-00 Cloth Tape white 25m x 38mm high Adhesive strength

MPN
56359-00001-00
Brand
tesa
EAN-13
4042448151285
Order Code
07-6616
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.22 £7.84
10+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

tesa 56359-00001-00 is a high-quality white cloth tape. Measuring 25 metres in length and 38 millimetres in width, it is ideal for a variety of applications, including securing cables and repairs. Its strong adhesive properties make it suitable for both professional and domestic use.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 25m
Colour White
Adhesive Type Natural rubber
Dimensions (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot