tesa 56359-00003-00 Cloth Tape red 25m x 38mm high Adhesive strength

MPN
56359-00003-00
Brand
tesa
EAN-13
4042448151308
Order Code
07-6618
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

tesa cloth tape 56359-00003-00 is 25 metres long and 38 millimetres wide, featuring a durable red cloth surface. It is ideal for bundling cables, marking, and general-purpose use. Manufactured by tesa, this tape is designed for strength and versatility in various applications.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 25m
Colour Red
Adhesive Type Natural rubber
Dimensions (L x W) 25 m x 38 mm

Reviews

Be the first to submit a review

Trustpilot