Stannol Solder Solder, lead-free 625346

Stannol Brand: Stannol
Stannol produces a range of lead-free solder products suitable for various applications, featuring different compositions and formats for versatility in electronics work.
Description Image Product Buy Pricing (Ex VAT) Flux Type Solder Alloy Type Weight Wire Diameter Leaded / Lead-Free
Stannol 310509 Flowtin TC Solder Lead-Free Sn993Cu07 Flux-Free 230g
Stannol 310509 Flowtin TC Solder Lead-Free Sn993Cu07 Flux-Free 230g
Standard range
Order code: 10-6923
MPN: 310509

Available to back orderBack order, lead time 10 days
1+ £22.95
10+ £21.28
Price per unit Ex VAT
Flussmittelfrei Sn99,3Cu0,7 Bar 230g Lead-free
Stannol 310511 Flowtin TSC305 Lead-Free Solder Sn96.5Ag3Cu0.5 230g
Stannol 310511 Flowtin TSC305 Lead-Free Solder Sn96.5Ag3Cu0.5 230g
Standard range
Order code: 10-6924
MPN: 310511

Despatched within 4 working days - 117 in stock
1+ £52.70
10+ £50.26
Price per unit Ex VAT
Flussmittelfrei Sn96,5Ag3Cu0,5 Bar 230g Lead-free
Stannol 508594 HS10 Solder Lead-Free Sn99.3Cu0.7 ROM1 10g 0.5mm
Stannol 508594 HS10 Solder Lead-Free Sn99.3Cu0.7 ROM1 10g 0.5mm
Standard range
Order code: 10-6925
MPN: 508594

Despatched within 4 working days - 43 in stock
1+ £6.23
Price per unit Ex VAT
ROM1 Sn99,3Cu0,7 Wire 10g 0.50mm Lead-free
Stannol 508595 HS10 Solder Lead-Free Sn99.3Cu0.7 1mm Fast Spreading
Stannol 508595 HS10 Solder Lead-Free Sn99.3Cu0.7 1mm Fast Spreading
Standard range
Order code: 10-6926
MPN: 508595

Despatched within 4 working days - 46 in stock
1+ £5.00
Price per unit Ex VAT
ROM1 Sn99,3Cu0,7 Wire 6g 1mm Lead-free
Stannol 508596 HS10 Lead-Free Solder Wire Sn993Cu07 ROM1 30g 1mm
Stannol 508596 HS10 Lead-Free Solder Wire Sn993Cu07 ROM1 30g 1mm
Standard range
Order code: 10-6927
MPN: 508596

Despatched within 4 working days - 30 in stock
1+ £6.86
10+ £6.23
Price per unit Ex VAT
ROM1 Sn99,3Cu0,7 Wire 30g 1mm Lead-free
Stannol 535762 HS10 Solder 1.0mm Lead-Free 1000g Reel Sn993Cu07
Stannol 535762 HS10 Solder 1.0mm Lead-Free 1000g Reel Sn993Cu07
Standard range
Order code: 10-6928
MPN: 535762

Despatched within 4 working days - 5 in stock
1+ £83.37
10+ £79.52
50+ £79.13
Price per unit Ex VAT
ROM1 Sn99,3Cu0,7 Wire 1kg 1mm Lead-free
Stannol 580101 HF34 Solder Lead-Free Sn993Cu07 1mm Reel 1000g
Stannol 580101 HF34 Solder Lead-Free Sn993Cu07 1mm Reel 1000g
Standard range
Order code: 10-6934
MPN: 580101

Despatched within 4 working days - 8 in stock
1+ £94.62
10+ £90.78
Price per unit Ex VAT
ORM0 Sn99,3Cu0,7 Wire 1kg 1mm Lead-free
Stannol 580102 HF34 Solder Lead-Free Sn99.3Cu0.7 1.0mm 100g Reel
Stannol 580102 HF34 Solder Lead-Free Sn99.3Cu0.7 1.0mm 100g Reel
Standard range
Order code: 10-6935
MPN: 580102

Despatched within 4 working days - 36 in stock
1+ £11.90
10+ £10.92
Price per unit Ex VAT
ORM0 Sn99,3Cu0,7 Wire 100g 1mm Lead-free
Stannol 580103 HF34 Solder Lead-Free Sn993Cu07 10MM 250G Reel
Stannol 580103 HF34 Solder Lead-Free Sn993Cu07 10MM 250G Reel
Standard range
Order code: 10-6936
MPN: 580103

Despatched within 4 working days - 31 in stock
1+ £27.20
10+ £25.23
50+ £24.63
Price per unit Ex VAT
ORM0 Sn99,3Cu0,7 Wire 250g 1mm Lead-free
Stannol 631904 HS10 Solder 0.5mm Lead-Free Sn99.3Cu0.7 Reel 100g
Stannol 631904 HS10 Solder 0.5mm Lead-Free Sn99.3Cu0.7 Reel 100g
Standard range
Order code: 10-6939
MPN: 631904

Despatched within 4 working days - 60 in stock
1+ £15.00
Price per unit Ex VAT
ROM1 Sn99,3Cu0,7 Wire 100g 0.50mm Lead-free
Stannol 648104 HF32 Lead-Free Solder Sn99.3Cu0.7 100g 0.8mm Reel
Stannol 648104 HF32 Lead-Free Solder Sn99.3Cu0.7 100g 0.8mm Reel
Extended range
Order code: 10-6946
MPN: 648104

Out of stockBack order, lead time 10 days
1+ £15.00
Price per unit Ex VAT
ROL0 Sn99,3Cu0,7 Wire 100g 0.8mm Lead-free
Stannol 648135 HF32 Solder Lead-Free Sn99Cu0.7 0.8mm 250g
Stannol 648135 HF32 Solder Lead-Free Sn99Cu0.7 0.8mm 250g
Extended range
Order code: 10-6947
MPN: 648135

Available to back orderBack order, lead time 10 days
1+ £31.00
Price per unit Ex VAT
ROL0 Sn99,3Cu0,7 Wire 250g 0.8mm Lead-free
Stannol 813011 Fairtin Solder Lead-Free Sn96.5Ag3Cu0.5 250g 0.5mm
Stannol 813011 Fairtin Solder Lead-Free Sn96.5Ag3Cu0.5 250g 0.5mm
Standard range
Order code: 10-6972
MPN: 813011

Despatched within 4 working days - 28 in stock
1+ £52.34
Price per unit Ex VAT
REM1 Sn96,5Ag3Cu0,5 Wire 250g 0.50mm Lead-free

Trustpilot