Stannol 580101 HF34 Solder Lead-Free Sn993Cu07 1mm Reel 1000g

MPN
580101
Brand
Stannol
EAN-13
4006062801018
Order Code
10-6934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £104.00 £94.62
10+ £90.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Stannol, the manufacturer, offers a lead-free soldering wire with a composition of Sn99.3Cu0.7, weighing 1000 g and sized at 1 mm in diameter. The solder wire is designed for use in electronic soldering applications where lead-free materials are required, providing reliable connections. It features a 1.6% flux content, suitable for typical electronic repair and assembly tasks.
Flux Type ORM0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 1kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot