Stannol 535762 HS10 Solder 1.0mm Lead-Free 1000g Reel Sn993Cu07

MPN
535762
Brand
Stannol
EAN-13
4006062357621
Order Code
10-6928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £83.37
10+ £79.52
50+ £79.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Stannol HS10 2,5% 1,0MM SN99,3CU0,7 CD 1000G solder is a lead-free soldering wire, making it an environmentally friendly option for electronic repairs. Manufactured by Stannol, it features a composition of 99.3% tin and 0.7% copper, with a diameter of 1 mm. This solder is ideal for applications in electronics assembly and repair, where environmental regulations require the use of
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 1kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot