Stannol 648104 HF32 Lead-Free Solder Sn99.3Cu0.7 100g 0.8mm Reel

MPN
648104
Brand
Stannol
EAN-13
4006062481043
Order Code
10-6946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stannol HF32 3.5% 0.8 mm SN99.3CU0.7 CD 100G is a lead-free solder, ideal for environmentally-friendly soldering applications. This solder wire features a composition of 99.3% tin and 0.7% copper and comes in a 100 g reel with a diameter of 0.8 mm. It is typically used for electronic soldering tasks where a reliable, lead-free joint is required.
Flux Type ROL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 0.8mm

Reviews

Be the first to submit a review

Trustpilot