Stannol 508596 HS10 Lead-Free Solder Wire Sn993Cu07 ROM1 30g 1mm

MPN
508596
Brand
Stannol
EAN-13
4006062085968
Order Code
10-6927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £8.06 £6.86
10+ £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Stannol manufactures the HS10 lead-free solder, featuring a Sn99,3Cu0,7 alloy composition with a diameter of 1 mm and a weight of 30 g. This soldering wire is ideal for use in electronic assembly and repair tasks, providing efficient and reliable soldering results. It is designed for environments where lead-free materials are preferred or required.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 30g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot