Stannol 631904 HS10 Solder 0.5mm Lead-Free Sn99.3Cu0.7 Reel 100g

MPN
631904
Brand
Stannol
EAN-13
4006062319049
Order Code
10-6939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Stannol HS10 2,5% 0,5MM SN99,3CU0,7 CD 100G is a lead-free solder with a composition of Sn99.3Cu0.7 and a diameter of 0.5 mm. It is suitable for various soldering applications and comes in a 100 g reel, making it ideal for both home and professional use. This product is designed for high-quality electronic soldering, offering reliable and environmentally friendly performance.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot