Stannol 508594 HS10 Solder Lead-Free Sn99.3Cu0.7 ROM1 10g 0.5mm

MPN
508594
Brand
Stannol
EAN-13
4006062085944
Order Code
10-6925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Stannol manufactures the HS10 solder, a lead-free soldering wire characterised by its Sn99.3Cu0.7 composition. This product is ideal for environmentally-friendly electronics work, with a diameter of 0.5 mm and a weight of 10 g. It is typically used in applications requiring strong, reliable solder joints in circuit boards and other electronic assemblies.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 10g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot