Stannol 580102 HF34 Solder Lead-Free Sn99.3Cu0.7 1.0mm 100g Reel

MPN
580102
Brand
Stannol
EAN-13
4006062801025
Order Code
10-6935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £10.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Stannol manufactures the HF34 1.6% 1.0MM Flowtin TC CD 100G Solder, a lead-free soldering wire. Composed of Sn99.3Cu0.7, it is ideal for environmentally friendly soldering applications. This 100 g reel with a 1 mm diameter is typically used in electronics assembly and repair.
Flux Type ORM0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot