Stannol 813011 Fairtin Solder Lead-Free Sn96.5Ag3Cu0.5 250g 0.5mm

MPN
813011
Brand
Stannol
EAN-13
4006062130118
Order Code
10-6972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £63.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Stannol manufactures the Kristall 611 Fairtin solder, which is a lead-free soldering wire composed of Sn96.5Ag3Cu0.5. Key features include its 0.5 mm diameter, making it suitable for precise soldering tasks. Typical applications involve electronics and electrical work requiring high-quality joins without lead.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot