Stannol 508595 HS10 Solder Lead-Free Sn99.3Cu0.7 1mm Fast Spreading

MPN
508595
Brand
Stannol
EAN-13
4006062085951
Order Code
10-6926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Stannol HS10 Solder is a lead-free soldering wire designed for reliable electronic and electrical connections. It is primarily composed of tin (Sn99.3) and copper (Cu0.7), and it comes in a 1 mm diameter with a 6 g weight. This product is suitable for general soldering applications, ensuring robust and durable joints.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 6g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot