Stannol 648135 HF32 Solder Lead-Free Sn99Cu0.7 0.8mm 250g

MPN
648135
Brand
Stannol
EAN-13
4006062481357
Order Code
10-6947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Stannol HF32 3,5% solder is a lead-free soldering wire, composed of Sn99.3Cu0.7, and comes in a 250g roll with a diameter of 0.8 mm. It is suitable for applications that require environmentally-friendly materials and is commonly used in electronic and electrical soldering tasks. Stannol, the manufacturer, ensures high-quality performance and reliable solder joints with this product.
Flux Type ROL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 0.8mm

Reviews

Be the first to submit a review

Trustpilot