Stannol 580103 HF34 Solder Lead-Free Sn993Cu07 10MM 250G Reel

MPN
580103
Brand
Stannol
EAN-13
4006062801032
Order Code
10-6936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.23
50+ £24.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Stannol HF34 1,6% 1,0MM FLOWTIN TC CD 250G is a lead-free solder reel. It features a composition of Sn99,3Cu0,7 and is commonly used in electronics soldering applications. The wire is 1.0 mm in diameter and is suitable for high-quality, environmentally friendly soldering tasks.
Flux Type ORM0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot