Stabila 19566 BM 100 Tape Measure 5m, ABS, Compact, Soft-Grip, Precise Scale |
10-6750
|
|
Despatched within 4 working days - 24 in stock
|
1+ £7.77
Price per unit Ex VAT
|
Tape measure |
5m |
Metric |
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
5m |
|
mm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19568 BM 100 Tape Measure 5m ABS Grip Shock-Absorbing Compact Design |
10-6751
|
|
Despatched within 4 working days - 59 in stock
|
1+ £5.99
Price per unit Ex VAT
|
Tape measure |
5m |
Metric |
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
5m |
|
cm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19570 BM 100 Tape 3m Durable ABS, Easy-Read, Break-Proof Casing |
10-6752
|
|
Despatched within 4 working days - 82 in stock
|
1+ £4.14
Price per unit Ex VAT
|
Tape measure |
3m |
Metric |
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
3m |
|
cm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19572 BM 300 Tape Measure 8m Durable ABS with SPIKES Hook |
10-6753
|
|
Available to back orderBack order, lead time 14 days
|
1+ £24.89
Price per unit Ex VAT
|
Tape measure |
8m |
Metric |
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
8m |
|
mm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19574 BM 300 Tape Measure 8m ABS Sturdy, Comfortable, Easy-Read |
10-6754
|
|
Despatched within 4 working days - 27 in stock
|
1+ £24.54
Price per unit Ex VAT
|
Tape Measure |
8m |
Metric |
Nylon |
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
|
27mm |
|
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19577 BM 300 Tape Measure 5m, Durable, Compact, Soft-Grip, Precise |
10-6755
|
|
Despatched within 4 working days - 4 in stock
|
1+ £15.40
Price per unit Ex VAT
|
Tape Measure |
5m |
Metric |
Nylon |
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
|
27mm |
|
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19579 BM 100 Tape Measure 8m ABS Compact Soft-Grip Shock-Absorbing |
10-6756
|
|
Despatched within 4 working days - 22 in stock
|
1+ £12.65
Price per unit Ex VAT
|
Tape measure |
8m |
Metric |
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
8m |
|
mm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19581 BM 100 Tape Measure 8m, Break-Proof Y-frame, Steel Tape |
10-6757
|
|
Despatched within 4 working days - 18 in stock
|
1+ £12.52
Price per unit Ex VAT
|
Tape measure |
8m |
Metric |
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
8m |
|
cm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19653 LBM 1000 Steel Tape Measure 100m Durable ABS Ergonomic Design |
10-6759
|
|
Despatched within 4 working days - 14 in stock
|
1+ £75.42
Price per unit Ex VAT
|
Surveyor's tape |
100m |
|
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
|
|
cm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19661 LBM 2000 Tape Measure 30m, Durable ABS, Dual-Use Hooks |
10-6760
|
|
Despatched within 4 working days - 9 in stock
|
1+ £24.99
Price per unit Ex VAT
|
Tape measure |
30m |
Metric |
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
30m |
|
cm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19663 LBM 1000 Tape Measure 50m Steel Tape, Break-Proof Y-Frame |
10-6761
|
|
Despatched within 4 working days - 11 in stock
|
1+ £46.41
Price per unit Ex VAT
|
Surveyor's tape |
50m |
|
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
|
|
cm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19664 LBM 1000 Tape Measure 30m, Steel, Break-Proof, Universal Hooks |
10-6762
|
|
Despatched within 4 working days - 27 in stock
|
1+ £36.98
Price per unit Ex VAT
|
Surveyor's tape |
30m |
|
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
|
|
cm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19667 LBM 1000 Tape, Steel, 50m, Break-proof, Universal Hooks |
10-6763
|
|
Despatched within 4 working days - 8 in stock
|
1+ £47.03
Price per unit Ex VAT
|
Surveyor's tape |
50m |
|
|
Manufacturer's standards (no certificate) |
Acrylonitrile butadiene styrene |
|
|
cm |
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19841 BM 300 Tape Measure 10m Durable, Unbreakable, Easy-Read |
10-6767
|
|
Available to back orderBack order, lead time 14 days
|
1+ £34.87
Price per unit Ex VAT
|
Tape measure |
10m |
Metric |
|
Manufacturer's standards (no certificate) |
|
10m |
|
|
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19842 BM 300 Tape Measure 10m ABS-PC Durable Unbreakable Housing |
10-6768
|
|
Despatched within 4 working days - 18 in stock
|
1+ £34.87
Price per unit Ex VAT
|
Tape measure |
10m |
Metric |
|
Manufacturer's standards (no certificate) |
ABS-PC |
|
|
mm |
27mm |
Class 2 |
No |
1 |
Each |
Yes |
No |
Stabila 19843 BM 300 Tape Measure 10m, Durable, Easy-Read, Secure Hook |
10-6769
|
|
Despatched within 4 working days - 14 in stock
|
1+ £35.41
Price per unit Ex VAT
|
Tape Measure |
10m |
Metric |
Nylon |
|
ABS-PC |
|
27mm |
|
|
Class 2 |
No |
1 |
Each |
Yes |
No |