Stabila 19572 BM 300 Tape Measure 8m Durable ABS with SPIKES Hook

MPN
19572
Brand
Stabila
EAN-13
4005069195724
Order Code
10-6753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £29.28 £24.89
10+ £23.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stabila's BM 300 tape measure, model 19572, features an 8-metre durable design crafted from acrylonitrile butadiene styrene. Its robust construction and precise measurements make it ideal for building and DIY projects. This tape measure is a staple tool for professionals and hobbyists alike.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Max. reading range 8m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot