Stabila 19577 BM 300 Tape Measure 5m, Durable, Compact, Soft-Grip, Precise

MPN
19577
Brand
Stabila
EAN-13
4005069195779
Order Code
10-6755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.43 £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Stabila 19577 tape measure is a robust tool made from durable acrylonitrile butadiene styrene, featuring a 5-metre length and clear centimetre markings. Manufactured by Stabila, it is ideal for both professional and DIY measuring tasks. Typically used in construction and carpentry, this tape measure offers precise measurements for accurate project execution.
Type Tape Measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
Blade Material Nylon
Blade Width 27mm
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot