Stabila 19842 BM 300 Tape Measure 10m ABS-PC Durable Unbreakable Housing

MPN
19842
Brand
Stabila
EAN-13
4005069198428
Order Code
10-6768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £34.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Stabila manufactures the BM 300 tape measure, designed for durability with ABS-PC housing. This 10 m tape measure is ideal for precise measurements in construction and DIY projects. The Stabila 19842 tape measure features a robust construction for reliable performance.
Type Tape measure
Measuring Length 10m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material ABS-PC
Units of measurement mm
Width 27mm

Reviews

Be the first to submit a review

Trustpilot