Stabila 19574 BM 300 Tape Measure 8m ABS Sturdy, Comfortable, Easy-Read

MPN
19574
Brand
Stabila
EAN-13
4005069195748
Order Code
10-6754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Stabila BM 300 Tape Measure is an 8-metre long measuring tool made from durable acrylonitrile butadiene styrene. Manufactured by Stabila, it features centimetre markings for precise measurements. Ideal for carpentry, construction, and DIY projects, it ensures accuracy and reliability.
Type Tape Measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
Blade Material Nylon
Blade Width 27mm
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot