Stabila 19566 BM 100 Tape Measure 5m, ABS, Compact, Soft-Grip, Precise Scale

MPN
19566
Brand
Stabila
EAN-13
4005069195663
Order Code
10-6750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Stabila 19566 BM 100 (mm) tape measure, made from durable acrylonitrile butadiene styrene, features a length of 5 metres. It provides precise measurements for construction and carpentry tasks. Ideal for tradespeople, this tool ensures accuracy in both small and large projects.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Max. reading range 5m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot