Stabila 19843 BM 300 Tape Measure 10m, Durable, Easy-Read, Secure Hook

MPN
19843
Brand
Stabila
EAN-13
4005069198435
Order Code
10-6769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £35.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Stabila BM 300 Tape Measure is a robust tool designed with an ABS-PC casing for durability. This 10-metre measuring tape is well-suited for both professional and DIY applications requiring precise measurements. It is part of the reliable Stabila 19843 series, ensuring high performance and accuracy.
Type Tape Measure
Measuring Length 10m
Metric or Imperial Metric
Measure Class Class 2
Blade Material Nylon
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 27mm
Material ABS-PC

Reviews

Be the first to submit a review

Trustpilot