Stabila 19661 LBM 2000 Tape Measure 30m, Durable ABS, Dual-Use Hooks

MPN
19661
Brand
Stabila
EAN-13
4005069196615
Order Code
10-6760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £25.69 £25.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Stabila 19661 tape measure features robust Acrylonitrile Butadiene Styrene construction for enhanced durability. This LBM 2000 STEEL model provides a 30-metre measuring length ideal for construction and surveying tasks. Its precision design makes it suitable for professionals requiring reliable length measurement.
Type Tape measure
Measuring Length 30m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Max. reading range 30m
Units of measurement cm

Reviews

Be the first to submit a review

Trustpilot