Stabila 19663 LBM 1000 Tape Measure 50m Steel Tape, Break-Proof Y-Frame

MPN
19663
Brand
Stabila
EAN-13
4005069196639
Order Code
10-6761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £46.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Stabila LBM 1000 Fibreglass tape measure, model 19663, is a durable and precise measuring tool. Made from acrylonitrile butadiene styrene, it features a 50-metre long fibreglass tape ideal for construction and landscaping. Stabila ensures accuracy and resilience, making it suitable for a variety of professional applications.
Type Surveyor's tape
Measuring Length 50m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Units of measurement cm

Reviews

Be the first to submit a review

Trustpilot