Stabila 19568 BM 100 Tape Measure 5m ABS Grip Shock-Absorbing Compact Design

MPN
19568
Brand
Stabila
EAN-13
4005069195687
Order Code
10-6751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The Stabila BM 100 tape measure is a 5-metre tool made from acrylonitrile butadiene styrene, known for its durability. Manufactured by Stabila, it features a centimetre scale for precise measurements. It is typically used in construction and DIY projects for accurate length measuring.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Max. reading range 5m
Units of measurement cm

Reviews

Be the first to submit a review

Trustpilot