Stabila 19581 BM 100 Tape Measure 8m, Break-Proof Y-frame, Steel Tape

MPN
19581
Brand
Stabila
EAN-13
4005069195816
Order Code
10-6757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Stabila tape measure, model 19581, features an 8-metre length and is crafted from durable acrylonitrile butadiene styrene. It is ideal for accurately measuring lengths in construction or DIY projects. Suitable for professionals and enthusiasts alike, this tape measure ensures precision and reliability.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Max. reading range 8m
Units of measurement cm

Reviews

Be the first to submit a review

Trustpilot