Stabila 19579 BM 100 Tape Measure 8m ABS Compact Soft-Grip Shock-Absorbing

MPN
19579
Brand
Stabila
EAN-13
4005069195793
Order Code
10-6756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £14.88 £12.65
10+ £11.89
50+ £11.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Stabila 19579 tape measure is a durable tool with an 8-metre length, designed for precise measurements. Made from acrylonitrile butadiene styrene, it provides excellent resistance and reliability for various construction and DIY tasks. Typical applications include measuring spaces, materials, and projects requiring accurate dimensions up to 8 metres.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Max. reading range 8m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot