Stabila 19570 BM 100 Tape 3m Durable ABS, Easy-Read, Break-Proof Casing

MPN
19570
Brand
Stabila
EAN-13
4005069195700
Order Code
10-6752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Stabila BM 100 (cm) tape measure, made by Stabila, features a length of 3 metres and is constructed from durable acrylonitrile butadiene styrene. It provides reliable and accurate measurements, ideal for both professional construction and DIY projects. The compact design ensures easy handling and convenient storage.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Max. reading range 3m
Units of measurement cm

Reviews

Be the first to submit a review

Trustpilot