Stabila 19653 LBM 1000 Steel Tape Measure 100m Durable ABS Ergonomic Design

MPN
19653
Brand
Stabila
EAN-13
4005069196530
Order Code
10-6759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £75.52 £75.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Stabila LBM 1000 Steel tape measure is manufactured by Stabila and features a 100 m length constructed from durable steel housed in acrylonitrile butadiene styrene. It is designed for precise measurement tasks and is suitable for construction and surveying applications. The product code 19653 identifies this robust tool, ensuring reliability in demanding environments.
Type Surveyor's tape
Measuring Length 100m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Acrylonitrile butadiene styrene
Units of measurement cm

Reviews

Be the first to submit a review

Trustpilot