Stabila 14189 Type 70-2 Alu Spirit Level 100 cm, Precise & Lightweight |
10-6722
|
|
Back order - 2 availableBack-order availability date - 15/11/2026
|
1+ £31.31
Price per unit Ex VAT
|
100cm |
0.5mm/m |
|
Aluminium rail |
Type 70-2, 100cm |
1m |
|
|
Alu spirit level |
Stabila 15228 Type 96-2 Spirit Level, 100 cm, Accurate & Durable Design |
10-6728
|
|
Back order - 8 availableBack-order availability date - 15/11/2026
|
1+ £60.30
Price per unit Ex VAT
|
100cm |
0.5mm/m |
|
Aluminium rail |
Type 96-2, 100cm |
100mm |
|
|
Alu spirit level |
Stabila 15235 Type 196-2 Spirit Level 100cm Durable Accurate Aluminium |
10-6729
|
|
Back order - 8 availableBack-order availability date - 15/11/2026
|
1+ £59.50
Price per unit Ex VAT
|
100cm |
|
(L x W) 100 cm x 3 cm |
Aluminium |
Type 196-2 |
|
0.99kg |
3cm |
Alu spirit level |
Stabila 15855 Type 96-2 M Spirit Level, 100cm, Strong Magnet, Alum, Shockproof |
10-6730
|
|
Back order - 9 availableBack-order availability date - 15/11/2026
|
1+ £99.67
Price per unit Ex VAT
|
100cm |
|
(L x W) 100 cm x 3 cm |
Aluminium |
Type 96-2m |
|
1.16kg |
3cm |
Alu spirit level |
Stabila 18800 Type 80 U Spirit Level 100cm Aluminium, High Precision |
10-6742
|
|
Back order - 1 availableBack-order availability date - 15/11/2026
|
1+ £27.66
Price per unit Ex VAT
|
100cm |
|
(L x W) 100 cm x 2.10 cm |
Aluminium |
Type 80 U |
|
0.63kg |
2.10cm |
Alu spirit level |
Stabila 19180 Type 80ASM Alu Spirit Level with Magnet, Precise & Durable |
10-6747
|
|
Back order - 7 availableBack-order availability date - 15/11/2026
|
1+ £55.39
Price per unit Ex VAT
|
100cm |
|
(L x W) 100 cm x 2.60 cm |
Aluminium |
Type 80ASM |
|
0.77kg |
2.60cm |
Alu spirit level |
Stabila 2143 Type 70 M Spirit Level 50cm Rare Earth Magnets Accurate |
10-6775
|
|
Despatched within 4 working days - 3 in stock
|
1+ £39.71
Price per unit Ex VAT
|
50cm |
0.5mm/m |
|
Aluminium rail |
Type 70 M, 50cm |
500mm |
|
|
Alu spirit level |
Stabila 2283 Type 70 Spirit Level 50cm Alu, Accurate 0.5mm/m |
10-6777
|
|
Despatched within 4 working days - 18 in stock
|
1+ £16.50
Price per unit Ex VAT
|
50cm |
0.5mm/m |
|
Aluminium rail |
Type 70, 50cm |
500mm |
0.265 |
|
Alu spirit level |
Stabila 2472 Type 70 W Alu Spirit Level 40cm, Light, Precise, Durable |
10-6779
|
|
Available to back order
|
1+ £32.06
Price per unit Ex VAT
|
40cm |
|
(L x W) 40 cm x 2.10 cm |
Aluminium |
Type 70 W |
|
0.25kg |
2.10cm |
Alu spirit level |
Stabila 2478 Type 70 W Spirit Level 100cm Alu Light Precise Variable Inclination |
10-6780
|
|
Back order - 3 availableBack-order availability date - 15/11/2026
|
1+ £38.51
Price per unit Ex VAT
|
100cm |
0.5mm/m |
|
Aluminium rail |
Type 70 W, 100cm |
1m |
|
|
Alu spirit level |
Stabila 2505 Type 81 S Spirit Level, Aluminium, 80cm, Robust, Accurate |
10-6782
|
|
Back order - 1 availableBack-order availability date - 15/11/2026
|
1+ £68.87
Price per unit Ex VAT
|
80cm |
|
(L x W) 80 cm x 2.20 cm |
Aluminium |
Type 81 S |
|
0.74kg |
2.20cm |
Alu spirit level |
Stabila 2514 Type 81 SM Alu Spirit Level 60cm, Magnet, Robust Aluminium |
10-6784
|
|
Available to back order
|
1+ £88.61
Price per unit Ex VAT
|
60cm |
|
(L x W) 60 cm x 2.20 cm |
Aluminium |
Type 81 SM |
|
0.51kg |
2.20cm |
Alu spirit level |
Stabila 2593 Type 82 S Spirit Level 40cm Durable Aluminium Accurate |
10-6785
|
|
Despatched within 4 working days - 1 in stock
|
1+ £43.19
Price per unit Ex VAT
|
40cm |
0.5mm/m |
|
Aluminium rail |
Type 82 S, 40cm |
400mm |
|
|
Alu spirit level |
Stabila 2595 Type 82 S Spirit Level 60cm, Precise, Durable, Easy Clean |
10-6787
|
|
Available to back order
|
1+ £51.73
Price per unit Ex VAT
|
60cm |
0.5mm/m |
|
Aluminium rail |
Type 82 S, 60cm |
600mm |
|
|
Alu spirit level |
Stabila 2871 Type 70 M Spirit Level, 30 cm, Strong Magnet, Precision Tool |
10-6788
|
|
Despatched within 4 working days - 23 in stock
|
1+ £29.86
Price per unit Ex VAT
|
30cm |
|
(L x W) 30 cm x 2.10 cm |
Aluminium |
Type 70m |
|
0.28kg |
2.10cm |
Alu spirit level |