Stabila 15235 Type 196-2 Spirit Level 100cm Durable Accurate Aluminium

MPN
15235
Brand
Stabila
EAN-13
4005069152352
Order Code
10-6729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £65.35 £59.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/10/2026

Stabila manufactures the Type 196-2 Alu spirit level, model 15235, known for its precision and durability. This 100 cm tool is ideal for construction and carpentry work. The robust aluminium body ensures reliability in measuring tasks.
Type Alu spirit level
Length 100cm
Dimensions (L x W) 100 cm x 3 cm
Material Aluminium
Misc Attribute Type 196-2
Weight 0.99kg
Width 3cm

Reviews

Be the first to submit a review

Trustpilot