Stabila 2283 Type 70 Spirit Level 50cm Alu, Accurate 0.5mm/m

MPN
2283
Brand
Stabila
EAN-13
4005069022839
Order Code
10-6777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Stabila Type 70, 50 cm spirit level, with its aluminium construction, ensures precise measurements with accuracy up to 0.5 mm/m. Known for its reliability, the Stabila 2283 Alu spirit level is ideal for typical applications such as carpentry and construction. This tool is a staple for professionals seeking durability and precision in their work.
Type Alu spirit level
Length 50cm
Level accuracy 0.5mm/m
Material Aluminium rail
Misc Attribute Type 70, 50cm
Reading range 500mm
Weight 0.265

Reviews

Be the first to submit a review

Trustpilot