Stabila 15228 Type 96-2 Spirit Level, 100 cm, Accurate & Durable Design

MPN
15228
Brand
Stabila
EAN-13
4005069152284
Order Code
10-6728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £60.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/10/2026

The Stabila Type 96-2 is a 100 cm aluminium spirit level known for its precision and durability. With an accuracy of 0.5 mm/m, it's ideal for construction and carpentry work. The Stabila 15228 Alu spirit level is commonly used for installing shelving, aligning frames, and general levelling tasks.
Type Alu spirit level
Length 100cm
Level accuracy 0.5mm/m
Material Aluminium rail
Misc Attribute Type 96-2, 100cm
Reading range 100mm

Reviews

Be the first to submit a review

Trustpilot