Stabila 2514 Type 81 SM Alu Spirit Level 60cm, Magnet, Robust Aluminium

MPN
2514
Brand
Stabila
EAN-13
4005069025144
Order Code
10-6784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £97.00 £88.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Stabila Type 81 SM 2514 Alu spirit level, manufactured by Stabila, is a robust 60 cm aluminium level featuring a magnet for easy attachment to metal surfaces. Known for its precision, it is ideal for a variety of applications in construction and carpentry. Its durable construction ensures reliable performance in demanding work environments.
Type Alu spirit level
Length 60cm
Dimensions (L x W) 60 cm x 2.20 cm
Material Aluminium
Misc Attribute Type 81 SM
Weight 0.51kg
Width 2.20cm

Reviews

Be the first to submit a review

Trustpilot