Stabila 2595 Type 82 S Spirit Level 60cm, Precise, Durable, Easy Clean

MPN
2595
Brand
Stabila
EAN-13
4005069025953
Order Code
10-6787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £51.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Stabila manufactures the Type 82 S Alu spirit level, model 2595, measuring 60 cm with a precision of 0.5 mm/m. This durable and accurate tool is ideal for levelling tasks in construction and carpentry. The lightweight aluminium design offers easy handling for professional use.
Type Alu spirit level
Length 60cm
Level accuracy 0.5mm/m
Material Aluminium rail
Misc Attribute Type 82 S, 60cm
Reading range 600mm

Reviews

Be the first to submit a review

Trustpilot