Stabila 18800 Type 80 U Spirit Level 100cm Aluminium, High Precision

MPN
18800
Brand
Stabila
EAN-13
4005069188009
Order Code
10-6742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £30.32 £27.66
10+ £26.36
50+ £26.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Stabila Type 80 U 18800 Alu spirit level is a 100 cm precision tool renowned for its durability and accuracy. Manufactured by Stabila, it features robust aluminium construction making it suitable for professional construction and carpentry tasks. This spirit level is ideal for ensuring surfaces are level and aligned in various building projects.
Type Alu spirit level
Length 100cm
Dimensions (L x W) 100 cm x 2.10 cm
Material Aluminium
Misc Attribute Type 80 U
Weight 0.63kg
Width 2.10cm

Reviews

Be the first to submit a review

Trustpilot