Stabila 2143 Type 70 M Spirit Level 50cm Rare Earth Magnets Accurate

MPN
2143
Brand
Stabila
EAN-13
4005069021436
Order Code
10-6775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £39.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stabila Type 70 M spirit level measures 50 cm and features a precision of 0.5 mm/m. Made from durable aluminium, it's ideal for ensuring accurate horizontal and vertical alignments. Typically used in construction and carpentry, the Stabila 2143 Alu spirit level is essential for precise work.
Type Alu spirit level
Length 50cm
Level accuracy 0.5mm/m
Material Aluminium rail
Misc Attribute Type 70 M, 50cm
Reading range 500mm

Reviews

Be the first to submit a review

Trustpilot