Stabila 2505 Type 81 S Spirit Level, Aluminium, 80cm, Robust, Accurate

MPN
2505
Brand
Stabila
EAN-13
4005069025052
Order Code
10-6782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £68.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/10/2026

Stabila is the manufacturer of the Type 81 S 2505 Alu spirit level. This sturdy 80 cm tool is known for its precision and durability, ideal for construction and carpentry. It is widely used for ensuring surfaces are level and accurate.
Type Alu spirit level
Length 80cm
Dimensions (L x W) 80 cm x 2.20 cm
Material Aluminium
Misc Attribute Type 81 S
Weight 0.74kg
Width 2.20cm

Reviews

Be the first to submit a review

Trustpilot