Stabila 19180 Type 80ASM Alu Spirit Level with Magnet, Precise & Durable

MPN
19180
Brand
Stabila
EAN-13
4005069191801
Order Code
10-6747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £55.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/10/2026

The Stabila Type 80ASM spirit level, item number 19180, is a robust aluminium tool featuring an integral magnet for hands-free use on metal surfaces. Manufactured by Stabila, this 100 cm spirit level ensures precise measurements with its reliable accuracy. It is typically used in construction and carpentry for aligning and levelling tasks.
Type Alu spirit level
Length 100cm
Dimensions (L x W) 100 cm x 2.60 cm
Material Aluminium
Misc Attribute Type 80ASM
Weight 0.77kg
Width 2.60cm

Reviews

Be the first to submit a review

Trustpilot