Stabila 15855 Type 96-2 M Spirit Level, 100cm, Strong Magnet, Alum, Shockproof

MPN
15855
Brand
Stabila
EAN-13
4005069158552
Order Code
10-6730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £109.24 £99.67
10+ £96.68
50+ £96.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/10/2026

Stabila manufactures the robust Type 96-2 M aluminium spirit level, equipped with a magnet for enhanced precision. Ideal for construction and carpentry, this 100 cm tool ensures accurate horizontal and vertical measurements. The durable build and magnetic feature make it a reliable choice for professional and DIY tasks.
Type Alu spirit level
Length 100cm
Dimensions (L x W) 100 cm x 3 cm
Material Aluminium
Misc Attribute Type 96-2m
Weight 1.16kg
Width 3cm

Reviews

Be the first to submit a review

Trustpilot