Stabila 14189 Type 70-2 Alu Spirit Level 100 cm, Precise & Lightweight

MPN
14189
Brand
Stabila
EAN-13
4005069141899
Order Code
10-6722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/10/2026

The Stabila 14189 Alu spirit level, Type 70-2, 100 cm, offers precision with an accuracy of 0.5 mm/m. Designed for professionals, it features a robust aluminium frame for durability. It is commonly used in construction and carpentry for accurate level and plumb measurements.
Type Alu spirit level
Length 100cm
Level accuracy 0.5mm/m
Material Aluminium rail
Misc Attribute Type 70-2, 100cm
Reading range 1m

Reviews

Be the first to submit a review

Trustpilot