Stabila 2472 Type 70 W Alu Spirit Level 40cm, Light, Precise, Durable

MPN
2472
Brand
Stabila
EAN-13
4005069024727
Order Code
10-6779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £34.59 £32.06
10+ £30.55
50+ £30.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Stabila manufactures the Type 70 W 2472 Alu spirit level. Known for its durable aluminium construction, it provides precise levelling. Typically used in construction and DIY tasks, this 40 cm spirit level ensures accuracy in alignment.
Type Alu spirit level
Length 40cm
Dimensions (L x W) 40 cm x 2.10 cm
Material Aluminium
Misc Attribute Type 70 W
Weight 0.25kg
Width 2.10cm

Reviews

Be the first to submit a review

Trustpilot