Stabila 2871 Type 70 M Spirit Level, 30 cm, Strong Magnet, Precision Tool

MPN
2871
Brand
Stabila
EAN-13
4005069028718
Order Code
10-6788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Stabila Type 70 M 2871 Alu spirit level features a magnetic, lightweight aluminium construction, making it both durable and easy to handle. It is ideal for precise levelling tasks in construction settings where accuracy is critical. This compact 30 cm tool is manufactured by Stabila and is designed for professional tradespeople.
Type Alu spirit level
Length 30cm
Dimensions (L x W) 30 cm x 2.10 cm
Material Aluminium
Misc Attribute Type 70m
Weight 0.28kg
Width 2.10cm

Reviews

Be the first to submit a review

Trustpilot