Signal Construct MWCF3562 LED Indicator Light White 12V DC/AC Nickel-Plated |
12-9356
|
|
|
1+ £4.10
Price per unit Ex VAT
|
White |
12V DC/AC |
SMD |
|
|
|
x = 0.29/y = 31 |
|
|
|
|
|
|
|
|
|
|
375mcd |
70°C |
MWCF 3562 |
Signal Construct MWMB2509BR LED Indicator Light Red BA9s Multi-Voltage |
12-9357
|
|
Despatched within 4 working days - 20 in stock
|
1+ £6.85
Price per unit Ex VAT
|
Red |
8, 8 - 48, 48 V DC, V AC |
|
9.7mm |
|
|
|
BA9s |
|
|
(Ø x H) 9.7 mm x 25 mm |
|
25mm |
|
60000h |
|
|
230mcd |
|
MWMB2509 BR |
Signal Construct MWMB2559BR LED Indicator Warm White BA9s 12-48V DC/AC |
12-9358
|
|
|
1+ £7.16
Price per unit Ex VAT
|
Warm white |
8, 8 - 48, 48 V DC, V AC |
|
9.7mm |
|
|
|
BA9s |
|
|
(Ø x H) 9.7 mm x 25 mm |
|
25mm |
|
60000h |
|
|
1250mcd |
|
MWMB 2559 BR |
Signal Construct MWMB2569BR LED Indicator Light White BA9s 12-48VDC/AC |
12-9359
|
|
Despatched within 4 working days - 15 in stock
|
1+ £7.23
Price per unit Ex VAT
|
White |
8, 8 - 48, 48 V DC, V AC |
|
9.7mm |
|
|
|
BA9s |
|
|
(Ø x H) 9.7 mm x 25 mm |
|
25mm |
|
60000h |
|
|
1250mcd |
|
MWMB 2569 BR |
Signal Construct MWMB2579BR LED Indicator Light Green BA9s 12-48V AC/DC |
12-9360
|
|
Despatched within 4 working days - 9 in stock
|
1+ £7.16
Price per unit Ex VAT
|
Green |
8, 8 - 48, 48 V DC, V AC |
|
9.7mm |
|
|
|
BA9s |
|
|
(Ø x H) 9.7 mm x 25 mm |
|
25mm |
|
60000h |
|
|
900mcd |
|
MWMB 2579 BR |
Signal Construct MWME2509BR LED Indicator E10 Red 12-48V AC/DC 230mcd |
12-9361
|
|
Despatched within 4 working days - 8 in stock
|
1+ £6.85
Price per unit Ex VAT
|
Red |
8, 8 - 48, 48 V DC, V AC |
|
9.7mm |
|
|
|
E10 |
|
|
(Ø x H) 9.7 mm x 25 mm |
|
25mm |
|
60000h |
|
|
230mcd |
|
MWME2509 BR |
Signal Construct MWME2559BR LED Indicator Warm White E10 Multi-voltage |
12-9362
|
|
Despatched within 4 working days - 41 in stock
|
1+ £7.16
Price per unit Ex VAT
|
Warm white |
8, 8 - 48, 48 V DC, V AC |
|
9.7mm |
|
|
|
E10 |
|
|
(Ø x H) 9.7 mm x 25 mm |
|
25mm |
|
60000h |
|
|
1250mcd |
|
MWME 2559 BR |
Signal Construct MWME2569BR LED Indicator Light White E10 Multi-Voltage |
12-9363
|
|
Despatched within 4 working days - 5 in stock
|
1+ £7.21
Price per unit Ex VAT
|
White |
8, 8 - 48, 48 V DC, V AC |
|
9.7mm |
|
|
|
E10 |
|
|
(Ø x H) 9.7 mm x 25 mm |
|
25mm |
|
60000h |
|
|
1250mcd |
|
MWME 2569 BR |
Signal Construct SKED12014 LED Indicator Red 24V DC 226mcd Matted Surface |
12-9378
|
|
Despatched within 4 working days - 32 in stock
|
1+ £5.38
Price per unit Ex VAT
|
Red |
24V DC |
|
15mm |
Black |
|
|
|
|
|
(Ø) 15mm |
|
|
IP67 |
60000h |
splashproof |
|
226mcd |
|
SKED 12014 |
Signal Construct SKED12114 LED Indicator Light Yellow 24V DC 1240mcd |
12-9379
|
|
Despatched within 4 working days - 30 in stock
|
1+ £5.45
Price per unit Ex VAT
|
Yellow |
24V DC |
|
15mm |
Black |
|
|
|
|
|
(Ø) 15mm |
|
|
IP67 |
60000h |
splashproof |
|
1240mcd |
|
SKED 12114 |
Signal Construct SKED12414 LED Indicator Blue 24V DC 250mcd Matted Surface |
12-9380
|
|
Despatched within 4 working days - 34 in stock
|
1+ £5.31
Price per unit Ex VAT
|
Blue |
24V DC |
|
15mm |
Black |
|
|
|
|
|
(Ø) 15mm |
|
|
IP67 |
60000h |
splashproof |
|
250mcd |
|
SKED 12414 |
Signal Construct SKED12614 LED Indicator Light White 24V DC 1240 mcd |
12-9381
|
|
Despatched within 4 working days - 90 in stock
|
1+ £5.45
Price per unit Ex VAT
|
White |
24V DC |
|
15mm |
Black |
|
|
|
|
|
(Ø) 15mm |
|
|
IP67 |
60000h |
splashproof |
|
1240mcd |
|
SKED 12614 |
Signal Construct SKED12714 LED Indicator Light Green 24V DC 860 mcd |
12-9382
|
|
Despatched within 4 working days - 108 in stock
|
1+ £5.47
Price per unit Ex VAT
|
Green |
24V DC |
|
15mm |
Black |
|
|
|
|
|
(Ø) 15mm |
|
|
IP67 |
60000h |
splashproof |
|
860mcd |
|
SKED 12714 |
Signal Construct SKRS070 LED Indicator Red 2V-20mA Snap-in Fit |
12-9383
|
|
|
5+ £1.08
Price per unit Ex VAT
|
Red |
|
|
|
Red |
|
|
|
Soldering |
20mA |
|
2V |
|
|
|
External reflector |
|
|
|
|
Signal Construct SKRS071 LED Indicator Light Yellow 2.1V 20mA Snap-In Fitting |
12-9384
|
|
Despatched within 4 working days - 33 in stock
|
5+ £1.04
Price per unit Ex VAT
|
Yellow |
|
|
|
Yellow |
|
|
|
Soldering |
20mA |
|
2.1V |
|
|
|
External reflector |
|
|
|
|
Signal Construct SMLD08614 Indicator Light White 24V DC/AC 20mA Glass Lens |
12-9389
|
|
Despatched within 4 working days - 43 in stock
|
1+ £4.41
Price per unit Ex VAT
|
White |
24V DC/AC |
|
|
White |
13mm |
X = 0.25 - 0.37/y = 0.205 - 0.375 |
|
Type C CEE 7/16 plug 2.8mm |
|
|
|
|
IP67 |
|
splashproof |
6.6mm |
750mcd |
85°C |
|