Signal Construct SKED12414 LED Indicator Blue 24V DC 250mcd Matted Surface

MPN
SKED12414
EAN-13
2050001828484
Order Code
12-9380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Signal Construct's SKED12414 is a blue LED indicator light designed for 24 V DC systems with a brightness of 250 millicandela. This durable LED pilot light is ideal for machinery and panel indicators, providing clear visual signals in various industrial and technical applications. The compact design and robust construction make it suitable for reliable performance in demanding environments.
Type LED indicator light
Lamp/Lens Colour Blue
(Ø) 15mm
Case Colour Black
Dimensions (Ø) 15mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Light intensity I(V) 250mcd
Misc Attribute SKED 12414
Mounting Type Screw
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 110°
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot