Signal Construct SKRS071 LED Indicator Light Yellow 2.1V 20mA Snap-In Fitting

MPN
SKRS071
EAN-13
2050000011009
Order Code
12-9384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Signal Construct manufactures the SKRS071 LED indicator light, which is yellow with a 2.1 V forward voltage and 20 mA current rating. This snap-in 7 mm indicator features an external reflector and is part of their optoelectronics component range. It is typically used in applications requiring clear visual signals or status indicators.
Type LED indicator light
Lamp/Lens Colour Yellow
Case Colour Yellow
Connection Soldering
Forward current I(F) 20mA
Forward Voltage U(F) 2.1V
LED features External reflector
Misc Attribute 1 External reflector
Mounting Type Snap-in
Recess Diameter 7.2mm

Reviews

Be the first to submit a review

Trustpilot