Signal Construct MWME2569BR LED Indicator Light White E10 Multi-Voltage

MPN
MWME2569BR
EAN-13
2050001828255
Order Code
12-9363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Signal Construct MWME2569BR LED indicator light has a white LED with an E10 base and supports multiple voltages, including 12, 24, and 48 V, both DC and AC, offering a brightness of 1250 mcd. This versatile and reliable LED indicator is ideal for signalling and control panels. Typical applications include machinery, dashboards, and various electrical devices requiring clear status indication.
Type LED indicator light
Lamp/Lens Colour White
Voltage 8, 8 - 48, 48 V DC, V AC
(Ø) 9.7mm
Base E10
Dimensions (Ø x H) 9.7 mm x 25 mm
Height 25mm
Lifespan 60000h
Light intensity I(V) 1250mcd
Misc Attribute MWME 2569 BR
Operating Current 20mA
Radiation Angle 160°

Reviews

Be the first to submit a review

Trustpilot